The PLB08F7ST382A1 is an 8-contact wire housing from Positronic, featuring a female gender and crimp termination method. It is designed for use in applications with a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The housing is suitable for cable mount applications and is constructed with a straight body orientation. The PLB08F7ST382A1 is a part of the wire housing category and is used in various industries for connecting and terminating wires.
Positronic PLB08F7ST382A1 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB08F7ST382A1 to view detailed technical specifications.
No datasheet is available for this part.