The PLB08F8014A1 is an 8-position wire housing with a female gender and crimp termination method. It features a straight body orientation and is rated for a maximum operating temperature of 125 degrees Celsius. The housing is designed for panel mount applications and is suitable for use in environments with a maximum voltage rating of 600VAC. The Positronic PLB08F8014A1 is a reliable and durable solution for connecting wires in a variety of applications.
Positronic PLB08F8014A1 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB08F8014A1 to view detailed technical specifications.
No datasheet is available for this part.