This 8-contact crimp wire housing features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It is designed for cable mount applications and has a maximum voltage rating of 600VAC. The housing is terminated using a crimp method, suitable for connecting wires to the housing.
Positronic PLB08M0050/AA technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB08M0050/AA to view detailed technical specifications.
No datasheet is available for this part.