The Positronic PLB12F0N82C1 is a 12-contact female crimp wire housing with a maximum operating temperature range of -55°C to 125°C. It is designed for cable mount applications and has a maximum voltage rating of 600VAC. The housing is suitable for use in a variety of environments and is constructed to withstand the rigors of repeated use. The Positronic PLB12F0N82C1 is a reliable and durable component for connecting wires in a wide range of applications.
Checking distributor stock and pricing after the page loads.
Positronic PLB12F0N82C1 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |