The PLB12M8ST3110/AA is a 12-contact wire housing from Positronic, designed for crimp termination. It features a straight body orientation and a maximum operating temperature range of -55 to 125°C. This panel mount housing is rated for 600VAC and is suitable for use in a variety of applications. The housing has 2 rows of 12 contacts, making it a versatile option for connecting wires in a circuit.
Positronic PLB12M8ST3110/AA technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB12M8ST3110/AA to view detailed technical specifications.
No datasheet is available for this part.