This 16-contact crimp wire housing features a straight body orientation and a termination method of crimp. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The housing is rated for 600VAC and has a gender of female. It is used for connecting multiple wires together in a rectangular configuration.
Positronic PLB16F0ST312C1/AA technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB16F0ST312C1/AA to view detailed technical specifications.
No datasheet is available for this part.