The PLB16F0ST383A1/AA wire housing from Positronic is a cable mount connector with 16 contacts arranged in 2 rows. It features crimp termination and a straight body orientation. The housing operates between -55°C and 125°C, and is rated for 600VAC. This component is used for connecting wires in a variety of applications.
Positronic PLB16F0ST383A1/AA technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB16F0ST383A1/AA to view detailed technical specifications.
No datasheet is available for this part.