The PLB16F7013C2/AA is a crimp wire housing from Positronic, designed for cable mounting. It features 16 female contacts arranged in 2 rows, with a maximum operating temperature range of -55°C to 125°C. The housing is rated for 600VAC and is suitable for crimp termination. It is a type of wire housing, used for connecting wires to a circuit or device.
Checking distributor stock and pricing after the page loads.
Positronic PLB16F7013C2/AA technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |