The PLB16F805C1/AA is a 16-position female crimp rectangular connector housing with a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. It is designed for panel mount applications and can withstand a maximum voltage rating of 600VAC. The housing is suitable for use in a variety of electrical connections and is manufactured by Positronic.
Checking distributor stock and pricing after the page loads.
Positronic PLB16F805C1/AA technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |