The PLB16M8ST36C1 is a wire housing with 16 contacts, arranged in 2 rows, and a crimp termination method. It features a straight body orientation and a panel mount design. This component is rated for operation between -55°C and 125°C, and has a maximum voltage rating of 600VAC.
Positronic PLB16M8ST36C1 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.