This 6-contact crimp cable mount housing is designed for use in applications where a secure and reliable electrical connection is required. It features a straight body orientation and can operate within a temperature range of -55 to 125°C. The housing is rated for a maximum voltage of 600VAC and is suitable for use in a variety of industries. The crimp termination method ensures a secure connection to the cable, while the cable mount design allows for easy installation and removal. This housing is a key component in the assembly of electrical systems, providing a reliable and efficient means of connecting multiple wires together.
Positronic PLBH06F706C2 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLBH06F706C2 to view detailed technical specifications.
No datasheet is available for this part.