This 8-position crimp wire housing is designed for cable mounting and is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 600VAC. It features a straight body orientation and a crimp termination method. The housing is suitable for use in applications where a high voltage rating is required, such as in industrial or commercial settings. The crimp wire housing is available for purchase from Positronic.
Positronic PLBH08F7ST36C1/AA technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLBH08F7ST36C1/AA to view detailed technical specifications.
No datasheet is available for this part.