The PLBH08M7ST250 is an 8-contact cable mount wire housing from Positronic, featuring crimp termination and a maximum operating temperature range of -55°C to 125°C. It is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 600VAC. The housing is available for purchase from Positronic.
Positronic PLBH08M7ST250 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLBH08M7ST250 to view detailed technical specifications.
No datasheet is available for this part.