The PLBH12F7ST3140 is a 12-contact cable mount housing from Positronic, designed for crimp termination. It features a straight body orientation and a maximum operating temperature range of -55 to 125°C. This housing is rated for 600VAC and is suitable for use in a variety of applications. The housing is available for purchase from Positronic.
Positronic PLBH12F7ST3140 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLBH12F7ST3140 to view detailed technical specifications.
No datasheet is available for this part.