The PLBH12M705A2/AA is a 12-contact crimp wire housing with a straight body orientation, designed for use in applications where reliable connections are required. It features a termination method of crimp and a maximum operating temperature range of -55°C to 125°C. The housing is rated for a maximum voltage of 600VAC, making it suitable for use in a variety of electrical applications. The housing is designed for cable mount applications, allowing for secure and reliable connections. The 2-row design provides a compact and efficient solution for connecting multiple wires.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | M |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |