The PLBH16F0ST30C2 is a 16-contact crimp wire housing from Positronic, designed for cable mounting. It features a straight body orientation and a maximum operating temperature range of -55 to 125°C. The housing is rated for a maximum voltage of 600VAC and is suitable for use in a variety of applications. The crimp termination method allows for secure connections to wires. The housing is available for purchase from Positronic.
Positronic PLBH16F0ST30C2 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLBH16F0ST30C2 to view detailed technical specifications.
No datasheet is available for this part.