The PLC09F0ST35C1 is a cable mount wire housing from Positronic, designed for crimp termination. It features 9 contacts arranged in 3 rows and has a maximum operating temperature range of -55°C to 125°C. The housing is rated for 600VAC and is suitable for use in a variety of applications. The Positronic PLC09F0ST35C1 is a reliable and durable solution for connecting wires in cable mount configurations.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |