This 9-contact female crimp wire housing is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600VAC. The termination method is crimp, and it is suitable for use in a variety of applications. The housing is constructed to accommodate 3 rows of contacts, making it a versatile option for connecting multiple wires. The Positronic PLC09F705C1/AA is a reliable and durable solution for cable management and electrical connections.
Positronic PLC09F705C1/AA technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLC09F705C1/AA to view detailed technical specifications.
No datasheet is available for this part.