This 12-contact wire housing features a crimp termination method and a straight body orientation. It is designed for use in applications where a cable mount is required, with a maximum operating temperature range of -55C to 125C. The housing is rated for a maximum voltage of 600VAC. The wire housing is a type of connector used for connecting wires in various electrical systems.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |