This 12-contact wire housing features a male gender and crimp termination method. It has a straight body orientation and is designed for panel mounting. The housing is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 600VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | M |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |