The PLC18F1ST312C2 is an 18-contact straight crimp wire housing from Positronic, designed for panel mounting. It features a termination method of crimp and a maximum operating temperature range of -55 to 125°C. The housing is rated for 600VAC and is suitable for use in a variety of applications. The Positronic PLC18F1ST312C2 is a reliable and durable solution for connecting wires in a panel mount configuration.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |