This cable mount crimp housing features 18 contacts in a straight body orientation, suitable for use in applications with operating temperatures between -55°C and 125°C. It has a maximum voltage rating of 600VAC and is designed for crimp termination. The housing is a type of connector used for connecting wires and cables.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | M |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |