The PLC24F8ST283C1 is a 24-contact wire housing from Positronic, designed for crimp termination and panel mounting. It features a straight body orientation and a maximum operating temperature range of -55 to 125°C. The housing is rated for 600VAC and is suitable for use in a variety of applications. The Positronic PLC24F8ST283C1 is a reliable and durable solution for connecting wires in a panel mount configuration.
Checking distributor stock and pricing after the page loads.
Positronic PLC24F8ST283C1 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |