The PLC24M0ST350/AA is a 24-contact wire housing from Positronic, designed for crimp termination. It features a straight body orientation and a maximum operating temperature range of -55 to 125°C. This housing is suitable for use in applications with a maximum voltage rating of 600VAC. The housing is cable mountable, allowing for easy installation and removal. The PLC24M0ST350/AA is a reliable solution for connecting multiple wires in a variety of applications.
Positronic PLC24M0ST350/AA technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLC24M0ST350/AA to view detailed technical specifications.
No datasheet is available for this part.