The PLC24M80810/AA is a 24-contact M-type wire housing from Positronic, designed for crimp termination. It features a straight body orientation and a panel mount design, suitable for operating temperatures between -55°C and 125°C. The housing is rated for 600VAC and is used for connecting wires in various applications.
Checking distributor stock and pricing after the page loads.
Positronic PLC24M80810/AA technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |