This 9-contact cable mount wire housing features crimp termination and a maximum operating temperature range of -55°C to 125°C. It is designed for use in applications where a high voltage rating is required, up to 600VAC. The housing is suitable for use in a variety of industries, including those that require compliance with specific standards. The Positronic PLCH09F0ST283A1/AA wire housing is a reliable and durable component for connecting cables and wires in electrical systems.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |