The PLCH12M7011A1/AA is a 12-contact crimp wire housing from Positronic, designed for use in applications requiring a secure and reliable connection. It features a straight body orientation and a crimp termination method, allowing for easy and efficient installation. The housing is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 600VAC. It is suitable for use in environments with temperatures as low as -55°C. The housing is designed for cable mount applications, making it ideal for use in a variety of industries and applications.
Positronic PLCH12M7011A1/AA technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLCH12M7011A1/AA to view detailed technical specifications.
No datasheet is available for this part.