The PLCH24F0ST381C1/AA wire housing from Positronic features 24 crimp-terminated contacts in a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600VAC. This cable mount housing is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Positronic PLCH24F0ST381C1/AA technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.