The PLCH24M8ST36A2 is a 24-contact wire housing with crimp termination, designed for panel mount applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The housing is rated for 600VAC and is suitable for use in a variety of electrical systems. The Positronic PLCH24M8ST36A2 is a reliable and durable solution for connecting wires in a panel mount configuration.
Positronic PLCH24M8ST36A2 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLCH24M8ST36A2 to view detailed technical specifications.
No datasheet is available for this part.