D-Subminiature Straight Panel Mount
Positronic RD50F100E3S/AA technical specifications.
| Type | D-Subminiature |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic RD50F100E3S/AA to view detailed technical specifications.
No datasheet is available for this part.