This 50-contact D-subminiature I/O connector features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector has a crimp termination type and is made with a glass-filled diallyl phthalate insulator material. It has a rated current of 7.5 amps and a dielectric withstanding voltage of 1400VAC. The connector also meets the UL flammability code 94V-0 and has a gold finish with a nickel barrier.
Positronic RD50M1000S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 7.5 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic RD50M1000S to view detailed technical specifications.
No datasheet is available for this part.