The SDD104F3S0T2G is a D-Subminiature connector with 104 contacts, rated for 300VAC and 5A per contact. It features a straight body orientation and solder termination. The connector is designed for through-hole mounting and operates between -55°C and 125°C. It has a terminal pitch of 1.2mm and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 104 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |