Positronic SGM7FSCNSS0000/AA technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 19.81 |
| Product Depth (mm) | 15.95 |
| Product Height (mm) | 5.51 |
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 250VAC |
| Cage Code | 28198 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic SGM7FSCNSS0000/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.