Conn D-Subminiature M 9 POS 2.74mm Crimp ST Cable Mount 9 Terminal 1 Port
Positronic SND9M0000D technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
Download the complete datasheet for Positronic SND9M0000D to view detailed technical specifications.
No datasheet is available for this part.