CONN D-Subminiature Connector M 9POS SOL THRU
Positronic SND9M0000G technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic SND9M0000G to view detailed technical specifications.
No datasheet is available for this part.