Conn Power M 13Power/24Signal POS Solder RA Thru-Hole 37 Terminal 1 Port
Positronic SP2EYYN2KKN2AN3B4M009 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 13Power/24Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.