Conn Backplane M 8Power/14Signal/12Cavity POS Press Fit RA Thru-Hole
Positronic VPB22W8M6200C1/AA technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Manufacturer Series | VPB |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (30) OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic VPB22W8M6200C1/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.