Conn Power M 8Power/22Signal POS Press Fit RA Thru-Hole 30 Terminal 1 Port
Positronic VPB30W8M6200A1/AA technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic VPB30W8M6200A1/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.