
Single turn rotary pot Stereo 0.2 W 10 kΩ
Potentiometer Service 4005 technical specifications.
| Output | STEREO |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Potentiometer Service 4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
