
Single turn rotary pot Mono 0.2 W 250 kΩ
Potentiometer Service 9309 technical specifications.
| Output | MONO |
| Resistance | 250kR |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Potentiometer Service 9309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
