Single turn rotary pot Mono 0.1 W 10 kΩ
Potentiometer Service 9318 technical specifications.
| Output | MONO |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Potentiometer Service 9318 to view detailed technical specifications.
No datasheet is available for this part.