Single turn rotary pot + switch Mono 1 kΩ
Potentiometer Service 9802HS4 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output | MONO |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |
No datasheet is available for this part.