
Potentiometer Service GmbH PC20BU/HS4 CEPS F1 L:65 A2,2K
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Potentiometer Service 9803HS4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Potentiometer Service 9803HS4 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Potentiometer Service 9803HS4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
