
Potentiometer Service GmbH PC20BU/HS4 CEPS F1 L:65 B4,7K
Potentiometer Service 9817HS4 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Potentiometer Service 9817HS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.