
Pott & Honscheid T-Shank Jigsaw Blade
Pott & Honscheid PH3100-3 technical specifications.
| Number in Pack | 10 |
| Shank Type | T-Shank |
| Material | HSS |
| Application | Softwood; Hardwood; Plywood; Chipboard; Insulation Board; Plastic; Mild Steel; Aluminium; Non-Ferrous Metal |
| RoHS | Not Compliant |
No datasheet is available for this part.
