
Pott & Honscheid T-Shank Jigsaw Blade, 55mm Cutting Length, 0.9mm Tooth Pitch
Pott & Honscheid PH3110 technical specifications.
| Cutting Length | 55mm |
| Model | T118G |
| Shank Type | T-Shank |
| Material | HSS |
| Application | Soft Steel; Aluminium; Non-Ferrous Metal |
| RoHS | Not Compliant |
No datasheet is available for this part.
