
Pott & Honscheid Universal Shank Jigsaw Blade, 110mm Cutting Length, 1.8 2.5mm Tooth Pitch
Pott & Honscheid PH3450F technical specifications.
| Cutting Length | 110mm |
| Model | Assortment |
| Shank Type | Universal Shank |
| Application | Softwood; Hardwood; Wood; Steel; Stainless Steel |
| RoHS | Not Compliant |
No datasheet is available for this part.
