
Pouyet Cat5 RJ45 Connector Socket, UTP, Right Angle
Pouyet P45840CE technical specifications.
| Package/Case | Module |
| Depth | 67mm |
| Gender | Female |
| Length | 16mm |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Width | 125mm |
| RoHS | Compliant |
No datasheet is available for this part.
