Power Acoustik D4-1800B technical specifications.
| Height | 5inch |
| Length | 19inch |
| Weight | 12.5lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Power Acoustik D4-1800B to view detailed technical specifications.
No datasheet is available for this part.