
POWER ADHESIVES 213/12/300 Adhesive, General Purpose, Hot Melt, Stick, 5 kg
Power Adhesives 213/12/300 technical specifications.
| Package/Case | 300 |
| Material | EVA |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Weight | 5kg |
| RoHS | Compliant |
Download the complete datasheet for Power Adhesives 213/12/300 to view detailed technical specifications.
No datasheet is available for this part.
